- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HAD12-0.4-A
HAD12-0.4-A
Bel Power Solutions
AC/DC Power Supply Dual-OUT 12V/-12V 0.4A/0.4A Case B
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Dual-OUT 12V/-12V 0.4A/0.4A Case B
Search Keywords: HAD1204A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:HAD12-0.4-A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Dimension:123.7 x 101.6 x 53.34 mm
-
AC Input Voltage:87 to 110,104 to 132,191 to 242,209 to 264 V
-
DC Input Voltage:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.