- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HAA5-1.5/OVP-AG
HAA5-1.5/OVP-AG
Bel Power Solutions
AC/DC Power Supply - Dual-OUT - 5V/-5V - 1.5A/1.5A - Case AA.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply - Dual-OUT - 5V/-5V - 1.5A/1.5A - Case AA.
Search Keywords: HAA515OVPAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:HAA5-1.5/OVP-AG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
39 -
Dimension:165.1 x 101.6 x 53.34 mm
-
DC Input Voltage:N/A
-
AC Input Voltage:87 to 110,104 to 132,191 to 242,209 to 264 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
136
Can Ship immediately
MOQ for out of Stock Qty:
39
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$139.22
10
$136.79
25
$135.43
39
$132.15
78
$130.83
117
$130.63
156 +
$128.01
Click for Quote
Log in
to unlock special pricing