- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HAA512-AG
HAA512-AG
Bel Power Solutions
AC/DC Power Supply Dual-OUT 5V/15V 2A/0.5A Case AA
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Power Supply Dual-OUT 5V/15V 2A/0.5A Case AA
Search Keywords: HAA512AG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:HAA512-AG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
39 -
Dimension:165.1 x 101.6 x 53.34 mm
-
DC Input Voltage:N/A
-
AC Input Voltage:87 to 110,104 to 132,191 to 242,209 to 264 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$363.18
10
$362.27
25
$361.38
39
$360.47
78
$184.11
117
$125.33
156 +
$122.82
Click for Quote
Log in
to unlock special pricing