Image is representational - see manufacturer specifications

Bel Power Solutions Authorized Distributor

HAA15-0.8-AG

AC/DC Power Supply - Dual-OUT - 15V/-15V - 0.8A/0.8A - Case AA.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - Dual-OUT - 15V/-15V - 0.8A/0.8A - Case AA.
Search Keywords: HAA1508AG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bel Power Solutions
Part No: HAA15-0.8-AG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 39
Dimension: 165.1 x 101.6 x 53.34 mm
AC Input Voltage: 87 to 110,104 to 132,191 to 242,209 to 264 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HAA15-0.8-AG RoHS compliant?
Yes, HAA15-0.8-AG is RoHS compliant.
What is the lead time for HAA15-0.8-AG?
The standard lead time for HAA15-0.8-AG is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 254
Can Ship immediately
MOQ for out of Stock Qty:
39
26 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$154.72
10
$144.62
25
$139.66
39
$138.31
78
$137.97
117
$137.62
156 +
$137.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!