- Home ›
- All Products›
- GSA-12-R
GSA-12-R
Bel Power Solutions
Fuse Miniature Slow Blow Acting 12A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/cULus
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Slow Blow Acting 12A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/cULus
Search Keywords: GSA12R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:GSA-12-R
-
Alias/AKA:0606R9120-33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
500
$0.833
1,000
$0.625
1,500
$0.583
2,000 +
$0.571
Click for Quote
Log in
to unlock special pricing