- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- GP3020-9RD
GP3020-9RD
Bel Power Solutions
DC-DC Converter - 187W - Output: 5.1/12/12VDC, 18/4/4A - Input: 21.6-50.4VDC - Voltage Control Input
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DC-DC Converter - 187W - Output: 5.1/12/12VDC, 18/4/4A - Input: 21.6-50.4VDC - Voltage Control Input
Search Keywords: GP30209RD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:GP3020-9RD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:164 x 111 x 19.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
7/14/26