Image is representational - see manufacturer specifications

Bel Power Solutions Authorized Distributor

FXR-3-48G

Power Shelf

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Power Shelf
Search Keywords: FXR348G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bel Power Solutions
Part No: FXR-3-48G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504909690
COO: SK
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: Power Shelf
Dimension: 482.5 x 43.1 mm
Family: FXR-3-48G
AC Input Voltage: 85 to 264 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FXR-3-48G discontinued?
Yes, FXR-3-48G from Bel Power Solutions is discontinued (end-of-life April 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is FXR-3-48G RoHS compliant?
Yes, FXR-3-48G is RoHS compliant.
What is the lead time for FXR-3-48G?
The standard lead time for FXR-3-48G is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$607.29
3
$579.68
7
$554.48
19 +
$531.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!