- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- FXP1800-48G
FXP1800-48G
Bel Power Solutions
AC/DC Power Supply Dual-OUT 48V/12V 25.4A/1A 1.812KW
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Dual-OUT 48V/12V 25.4A/1A 1.812KW
Search Keywords: FXP180048G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:FXP1800-48G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:332.8 x 40.6 mm
-
DC Input Voltage:N/A
-
AC Input Voltage:85 to 264 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1,305.26
3
$1,264.63
5 +
$1,258.31
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT