- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- FNP600-12G
Bel Power Solutions
FNP600-12G
The FNP600-12G is a 600W AC-DC power factor corrected (PFC) front-end power supply that delivers a nominal 12 VDC output.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bel Power Solutions |
| Part No: | FNP600-12G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504408500 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Dimension: | 298.2 x 83.8 x 40.6 mm |
| AC Input Voltage: | 90 to 264 V |