Available Replacements
RECOMMENDED REPLACEMENT
FNP300-1048G
FNP300-1048G

Bel Power Solutions

In Stock: 30

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

FNP300-1048HG

Bel Power Solutions

AC/DC Power Supply Dual-OUT 48V/12V 6.25A/0.7A 310W

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Dual-OUT 48V/12V 6.25A/0.7A 310W
Search Keywords: FNP3001048HG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Power Solutions
  • Part No:
    FNP300-1048HG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504408500
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Input Voltage:
    85 to 264 V
  • Dimension:
    215.9 x 101.6 x 41.9 mm
  • DC Input Voltage:
    N/A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!