- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- FNP300-1048G
FNP300-1048G
Bel Power Solutions
AC/DC Power Supply Dual-OUT 48V/12V 6.25A/0.7A 310W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Power Supply Dual-OUT 48V/12V 6.25A/0.7A 310W
Search Keywords: FNP3001048G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:FNP300-1048G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Dimension:215.9 x 101.6 x 41.9 mm
-
AC Input Voltage:85 to 264 V
-
DC Input Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$1,223.36
5
$1,220.30
10
$1,217.25
25
$1,214.21
50
$620.16
75
$422.15
100 +
$413.70
Click for Quote
Log in
to unlock special pricing