- Home ›
- All Products›
- Power ›
- Power Supplies ›
- AC to DC Power Supplies ›
- FNP1800-48G
Bel Power Solutions
FNP1800-48G
AC/DC Power Supply Dual-OUT 48V/12V 39.2A/1A 1.812KW
Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
AC/DC Power Supply Dual-OUT 48V/12V 39.2A/1A 1.812KW
Search Keywords: FNP180048G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:FNP1800-48G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Switching
-
Style:Rackmount
-
AC Input Voltage:85 to 264 V
-
Number of Outputs:2
-
Output Voltage:48,12 V
-
Maximum Output Current:32.2,1 A
-
Maximum Output Power:1512 W
-
Input Connector Type:IEC Male
-
Dimension:279.4 x 141.2 x 40.5 mm
Frequently Asked Questions
Is FNP1800-48G discontinued?
Yes, FNP1800-48G from Bel Power Solutions is discontinued (end-of-life April 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is FNP1800-48G RoHS compliant?
Yes, FNP1800-48G is RoHS compliant.
What is the lead time for FNP1800-48G?
The standard lead time for FNP1800-48G is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$999.87
3
$969.35
5
$959.66
10 +
$950.06
Click for Quote
Log in
to unlock special pricing