- Home ›
- All Products›
- Power ›
- Power Supplies ›
- AC to DC Power Supplies ›
- FNP1800-48
Bel Power Solutions
FNP1800-48
AC/DC Power Supply Dual-OUT 48V/12V 39.2A/1A 1.812KW
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bel Power Solutions |
| Part No: | FNP1800-48 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8504906500 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2 |
| Type: | Switching |
| Style: | Rackmount |
| AC Input Voltage: | 85 to 264 V |
| Number of Outputs: | 2 |
| Output Voltage: | 48,12 V |
| Maximum Output Current: | 39.2 A |
| Maximum Output Power: | 1800 W |
| Input Connector Type: | IEC Male |
| Dimension: | 279.4 x 141.2 x 40.5 mm |
-
- Item discontinued