- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- FNP1500-48G
FNP1500-48G
Bel Power Solutions
AC/DC Power Supply Dual-OUT 48V/12V 32.2A/1A 1.512KW
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
AC/DC Power Supply Dual-OUT 48V/12V 32.2A/1A 1.512KW
Search Keywords: FNP150048G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:FNP1500-48G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:279.4 x 141.2 x 40.5 mm
-
DC Input Voltage:N/A
-
AC Input Voltage:85 to 264 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$1,511.04
3 +
$1,435.49
Click for Quote
Log in
to unlock special pricing