- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- FNP1000-48G
FNP1000-48G
Bel Power Solutions
AC/DC Power Supply Single-OUT 48V 21A 1.006KW
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 48V 21A 1.006KW
Search Keywords: FNP100048G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:FNP1000-48G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
DC Input Voltage:N/A
-
Dimension:298.2 x 83.8 x 40.6 mm
-
AC Input Voltage:90 to 264 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Can Ship immediately
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$657.21
3
$648.00
5 +
$643.71
Click for Quote
Log in
to unlock special pricing