- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- FND300-1012G
FND300-1012G
Bel Power Solutions
DC/DC Power Supply Single-OUT 12V 25A 300W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DC/DC Power Supply Single-OUT 12V 25A 300W
Search Keywords: FND3001012G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:FND300-1012G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:215.9 x 101.6 x 41.9 mm
-
Input Voltage:40.5 to 72 V
-
Number of Outputs:1
-
Family:FND300-1012G
-
Mounting:Rack
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$303.71
2
$298.08
3
$292.45
6 +
$286.84
Click for Quote
Log in
to unlock special pricing