- Home ›
- All Products›
- FLS400-1312-TF
FLS400-1312-TF
Bel Power Solutions
AC/DC CONVERTER 12V 300W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC CONVERTER 12V 300W
Search Keywords: FLS4001312TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:FLS400-1312-TF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$647.82
6
$646.20
12
$342.11
18
$240.74
24 +
$235.93
Click for Quote
Log in
to unlock special pricing