- Home ›
- All Products›
- FLS250-2348
FLS250-2348
Bel Power Solutions
AC/DC CONVERTER 48V 250W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC CONVERTER 48V 250W
Search Keywords: FLS2502348
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:FLS250-2348
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$527.69
6
$526.37
12
$278.66
18
$196.10
24 +
$192.18
Click for Quote
Log in
to unlock special pricing