- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- FK2320-9RG
Bel Power Solutions
FK2320-9RG
Module DC-DC 50VIN 2-OUT 12V/12V 6A/6A 150W 15-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Module DC-DC 50VIN 2-OUT 12V/12V 6A/6A 150W 15-Pin
Search Keywords: FK23209RG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:FK2320-9RG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Dimension:80 x 111 mm
Product Guides
+
Frequently Asked Questions
Is FK2320-9RG RoHS compliant?
Yes, FK2320-9RG is RoHS compliant.
What is the lead time for FK2320-9RG?
The standard lead time for FK2320-9RG is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
36 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
3
$1,310.54
5
$1,261.33
8
$1,258.17
10 +
$1,255.03
Click for Quote
Log in
to unlock special pricing