- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FC100V20A
FC100V20A
Bel Power Solutions
Power Line Filter EMI 60Hz 20A 100VAC PC Pins Thru-Hole
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI 60Hz 20A 100VAC PC Pins Thru-Hole
Search Keywords: FC100V20A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:FC100V20A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504906500
-
ECCN:EAR99
-
Supplier Standard Pack:
144 -
Mounting:Through Hole
-
Maximum Voltage Rating:100 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:60 Hz
-
Operating Temperature:-40 to 100 °C
-
Dimension:52.1 x 41.9 x 11.7 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.