- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F4810
F4810
Bel Power Solutions
Power Line Filter EMI 10A 80VDC SMD
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI 10A 80VDC SMD
Search Keywords: F4810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:F4810
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
72 -
Mounting:Surface Mount
-
Maximum Voltage Rating:80 VDC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-40 to 85 °C
-
Dimension:30.48 x 20.7 x 9.6 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.