- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F4804A-G
Bel Power Solutions
F4804A-G
Power Line Filter EMI 4A 80VDC SMD
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:F4804A-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Mounting:Surface Mount
-
Maximum Voltage Rating:80 VDC
-
Maximum Current Rating:4 A
-
Operating Frequency:N/A
-
Operating Temperature:-40 to 85 °C
-
Dimension:25.4 x 19.05 x 6.78 mm