Available Replacements
Image is representational - see manufacturer specifications

Bel Power Solutions Authorized Distributor

F24-12-AG

AC/DC Power Supply - Single-OUT - 24V - 12A - Case F.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - Single-OUT - 24V - 12A - Case F.
Search Keywords: F2412AG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bel Power Solutions
Part No: F24-12-AG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24
Dimension: 425.5 x 123.95 x 127 mm
AC Input Voltage: 87 to 110,104 to 132,191 to 242,209 to 264 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces F24-12-AG?
The recommended replacement for F24-12-AG is F15-15-AG from Bel Power Solutions, available from OnlineComponents.com.
Is F24-12-AG RoHS compliant?
Yes, F24-12-AG is RoHS compliant.
What is the lead time for F24-12-AG?
The standard lead time for F24-12-AG is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
MOQ for out of Stock Qty:
24
45 Weeks can ship 10/4/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!