- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- EQ2660-9RG
EQ2660-9RG
Bel Power Solutions
Module DC-DC 110VIN 2-OUT 24V/24V 5.1A/5.1A 132W 15-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Module DC-DC 110VIN 2-OUT 24V/24V 5.1A/5.1A 132W 15-Pin
Search Keywords: EQ26609RG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:EQ2660-9RG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:164 x 111 x 19.8 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10
Can Ship immediately
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$677.20
3
$673.89
5 +
$643.41
Click for Quote
Log in
to unlock special pricing