- Home ›
- All Products›
- EP1501-9RG
EP1501-9RG
Bel Power Solutions
DC-DC Converter - 192W - Output: 15VDC, 12.8A - Input: 67.2-150VDC - Voltage Control Input - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC-DC Converter - 192W - Output: 15VDC, 12.8A - Input: 67.2-150VDC - Voltage Control Input - RoHS
Search Keywords: EP15019RG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:EP1501-9RG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
8
$3,243.38
15
$1,767.00
23
$1,176.65
30 +
$1,153.12
Click for Quote
Log in
to unlock special pricing