- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- DSP1N5D15
DSP1N5D15
Bel Power Solutions
Conv DC-DC Dual Step Up 4.5V to 5.5V 5-Pin SIP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conv DC-DC Dual Step Up 4.5V to 5.5V 5-Pin SIP
Search Keywords: DSP1N5D15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:DSP1N5D15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:6.86 x 19.56 x 10.16 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
536
Can Ship immediately
Minimum Order Quantity:
7
Price (USD)
Qty
Unit Price
7
$20.19
16
$19.81
32
$19.44
64
$19.06
500 +
$18.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments