- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- DP7007G-R100
DP7007G-R100
Bel Power Solutions
Module DC-DC 3.3VIN 1-OUT 0.5V to 5.5V 7A 36-Pin SMT T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Module DC-DC 3.3VIN 1-OUT 0.5V to 5.5V 7A 36-Pin SMT T/R
Search Keywords: DP7007GR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:DP7007G-R100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
100 -
Dimension:22.2 x 12.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
26 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
125
$63.00
250
$33.25
375
$22.87
500 +
$22.41
Click for Quote
Log in
to unlock special pricing