- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- DP1601-9RG
DP1601-9RG
Bel Power Solutions
DC-DC Converter - 192W - Output: 24VDC, 8A - Input: 40-100.8VDC - Voltage Control Input - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC-DC Converter - 192W - Output: 24VDC, 8A - Input: 40-100.8VDC - Voltage Control Input - RoHS
Search Keywords: DP16019RG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:DP1601-9RG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
8
$3,243.38
15
$1,767.00
23
$1,176.65
30 +
$1,153.12
Click for Quote
Log in
to unlock special pricing