- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- DP1501-9RD
DP1501-9RD
Bel Power Solutions
DC-DC Converter - 192W - Output: 15VDC, 12.8A - Input: 40-100.8VDC - Voltage Control Input
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC-DC Converter - 192W - Output: 15VDC, 12.8A - Input: 40-100.8VDC - Voltage Control Input
Search Keywords: DP15019RD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:DP1501-9RD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$4,836.00
20
$2,470.00
30
$1,681.33
40 +
$1,647.71
Click for Quote
Log in
to unlock special pricing