- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- DP1001-9RKG
DP1001-9RKG
Bel Power Solutions
DC-DC Converter - 183W - Output: 5.1VDC, 36A - Input: 40-100.8VDC - Voltage Control Input - H15 standard connector - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC-DC Converter - 183W - Output: 5.1VDC, 36A - Input: 40-100.8VDC - Voltage Control Input - H15 standard connector - RoHS
Search Keywords: DP10019RKG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:DP1001-9RKG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
6
$3,255.00
12
$1,662.50
18
$1,131.67
24 +
$1,109.03
Click for Quote
Log in
to unlock special pricing