- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- DFC10E12S12
DFC10E12S12
Bel Power Solutions
Module DC-DC 12VIN 1-OUT 12V 0.9A 10W 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Module DC-DC 12VIN 1-OUT 12V 0.9A 10W 4-Pin
Search Keywords: DFC10E12S12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:DFC10E12S12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:51.31 x 25.91 x 10.67 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
393
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$77.12
5
$75.70
9
$74.27
18
$72.85
250 +
$71.41
Click for Quote
Log in
to unlock special pricing