- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- DIN Rail ›
- CPD250-4530G
Bel Power Solutions
CPD250-4530G
CompactPCI Power Supply Quad-OUT 5V/3.3V/12V/-12V 25A/20A/4A/1A 250W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:CPD250-4530G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Dimension:128.7 x 171.94 x 40.6 mm
-
Family:CPD250-4530
-
Input Voltage:36 to 75 V