- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- DIN Rail ›
- CPD200-4530
CPD200-4530
Bel Power Solutions
CompactPCI Power Supply Quad-OUT 5V/3.3V/12V/-12V 20A/20A/2.5A/0.5A 200W
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
CompactPCI Power Supply Quad-OUT 5V/3.3V/12V/-12V 20A/20A/2.5A/0.5A 200W
Search Keywords: CPD2004530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:CPD200-4530
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504408500
-
COO:DR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Dimension:128.7 x 171.94 x 40.6 mm
-
Family:CPD250-4530
-
Input Voltage:36 to 75 V
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.