- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Rack Mount ›
- CPA500-4530S247
CPA500-4530S247
Bel Power Solutions
AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 50A/60A/12A/4A 500W
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 50A/60A/12A/4A 500W
Search Keywords: CPA5004530S247
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:CPA500-4530S247
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Family:CPA500
-
DC Input Voltage:N/A
-
Efficiency:84.3(Typ) %
-
AC Input Voltage:90 to 264 V
-
Dimension:171.94 x 128.7 x 40.6 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.