Image is representational - see manufacturer specifications

Bel Power Solutions Authorized Distributor

CPA500-4530G

AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 50A/60A/12A/4A 500W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 50A/60A/12A/4A 500W
Search Keywords: CPA5004530G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bel Power Solutions
Part No: CPA500-4530G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504408500
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Efficiency: 84.3(Typ) %
Dimension: 171.94 x 128.7 x 40.6 mm
AC Input Voltage: 90 to 264 V
Family: CPA500
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CPA500-4530G RoHS compliant?
Yes, CPA500-4530G is RoHS compliant.
What is the lead time for CPA500-4530G?
The standard lead time for CPA500-4530G is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
45 Weeks can ship 9/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$966.93
3
$964.51
5 +
$921.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!