- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Rack Mount ›
- CPA250-4530S216G
Bel Power Solutions
CPA250-4530S216G
Enclosed AC/DC Converter - 4 Outputs: 5V 40A, 3.3V 40A, 12V 5.5A and -12V 2A - 100 to 240V Input - 250W - RoHS.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Enclosed AC/DC Converter - 4 Outputs: 5V 40A, 3.3V 40A, 12V 5.5A and -12V 2A - 100 to 240V Input - 250W - RoHS.
Search Keywords: CPA2504530S216G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:CPA250-4530S216G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is CPA250-4530S216G RoHS compliant?
Yes, CPA250-4530S216G is RoHS compliant.
What is the lead time for CPA250-4530S216G?
The standard lead time for CPA250-4530S216G is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
52 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
13
$1,695.46
25
$900.60
38
$604.97
50 +
$592.87
Click for Quote
Log in
to unlock special pricing