- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Rack Mount ›
- CPA250-4530G
Bel Power Solutions
CPA250-4530G
AC/DC Power Supply - Quad-OUT - 5V/3.3V/12V/-12V - 40A/40A/5.5A/2A - 250W - 47-Pin.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:CPA250-4530G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
AC Input Voltage:90 to 264 V
-
Efficiency:82.6(Typ) %
-
Family:CPA250
-
DC Input Voltage:N/A
-
Dimension:171.94 x 128.7 x 40.6 mm