- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Rack Mount ›
- CPA200-4530
CPA200-4530
Bel Power Solutions
AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 40A/40A/5.5A/2A 200W
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 40A/40A/5.5A/2A 200W
Search Keywords: CPA2004530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:CPA200-4530
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504408500
-
COO:DR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Input Voltage:90 to 264 V
-
Family:CPA250
-
Dimension:171.94 x 128.7 x 40.6 mm
-
Efficiency:83(Typ) %
-
DC Input Voltage:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.