Image is representational - see manufacturer specifications

Bel Power Solutions Authorized Distributor

CP3020-9R

DC-DC Converter - 187W - Output: 5.1/12/12VDC, 18/4/4A - Input: 33.6-75VDC - Voltage Control Input

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DC-DC Converter - 187W - Output: 5.1/12/12VDC, 18/4/4A - Input: 33.6-75VDC - Voltage Control Input
Search Keywords: CP30209R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bel Power Solutions
Part No: CP3020-9R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: SK
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 164 x 111 x 19.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CP3020-9R RoHS compliant?
Yes, CP3020-9R is RoHS compliant.
What is the lead time for CP3020-9R?
The standard lead time for CP3020-9R is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
36 Weeks can ship 7/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2,295.458
40 +
$2,086.780
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!