- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- CP131-AG
CP131-AG
Bel Power Solutions
AC/DC Power Supply Triple-OUT 5V/12V/-12V 8A/1.7A/1.7A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Triple-OUT 5V/12V/-12V 8A/1.7A/1.7A
Search Keywords: CP131AG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:CP131-AG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
AC Input Voltage:87 to 110,104 to 132,191 to 242,209 to 264 V
-
Dimension:123.7 x 101.6 x 53.34 mm
-
DC Input Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
24
$725.40
48
$370.50
72
$252.20
96 +
$247.16
Click for Quote
Log in
to unlock special pricing