- Home ›
- All Products›
- CP1001-9RG
CP1001-9RG
Bel Power Solutions
DC-DC Converter - 183W - Output: 5.1VDC, 36A - Input: 33.6-75VDC - Voltage Control Input - H15 standard connector - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC-DC Converter - 183W - Output: 5.1VDC, 36A - Input: 33.6-75VDC - Voltage Control Input - H15 standard connector - RoHS
Search Keywords: CP10019RG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:CP1001-9RG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
8
$3,243.38
15
$1,767.00
23
$1,176.65
30 +
$1,153.12
Click for Quote
Log in
to unlock special pricing