- Home ›
- All Products›
- C2Q-5
C2Q-5
Bel Power Solutions
Fuse Chip Very Fast Acting 5A 32V SMD Solder Pad 0603 Ceramic CE/UL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Chip Very Fast Acting 5A 32V SMD Solder Pad 0603 Ceramic CE/UL
Search Keywords: C2Q5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:C2Q-5
-
Alias/AKA:0686-5000-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
2500
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2,500
$0.1200
5,000
$0.1192
10,000
$0.1168
25,000
$0.0818
50,000
$0.0802
100,000
$0.0481
150,000
$0.0480
250,000 +
$0.0478
Click for Quote
Log in
to unlock special pricing