- Home ›
- All Products›
- C2F-8
C2F-8
Bel Power Solutions
Fuse Brd Mnt 8A 32VAC 63VDC 0603
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Brd Mnt 8A 32VAC 63VDC 0603
Search Keywords: C2F8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:C2F-8
-
Alias/AKA:0686F8000-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Ships today, if you order in
Minimum Order Quantity:
2500
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2,500
$0.1462
5,000
$0.1127
10,000
$0.1122
25,000
$0.1119
50,000
$0.1116
100,000
$0.1002
150,000
$0.0999
250,000 +
$0.0997
Click for Quote
Log in
to unlock special pricing