- Home ›
- All Products›
- C1T-4
C1T-4
Bel Power Solutions
Fuse Chip Slow Blow Acting 4A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Chip Slow Blow Acting 4A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic
Search Keywords: C1T4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:C1T-4
-
Alias/AKA:0685T4000-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
326
Ships today, if you order in
Buy all 326 in-stock or the regular minimum order quantity of 2500
Stock lot only:
326
Minimum Order Quantity:
2500
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.2135
2,500
$0.1941
5,000
$0.1593
10,000
$0.1426
25,000
$0.1300
50,000
$0.1291
100,000
$0.1288
150,000 +
$0.1285
Click for Quote
Log in
to unlock special pricing