- Home ›
- All Products›
- C1T-1.25
C1T-1.25
Bel Power Solutions
Fuse - Board Mount (Cartridge Style Excluded) - 1.25A 63VAC/VDC - Slow Blow - 1206 (3216 Metric) - Surface Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Fuse - Board Mount (Cartridge Style Excluded) - 1.25A 63VAC/VDC - Slow Blow - 1206 (3216 Metric) - Surface Mount.
Search Keywords: C1T125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:C1T-1.25
-
Alias/AKA:0685T1250-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
2500
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,500
$0.1249
5,000
$0.1240
10,000
$0.1215
25,000
$0.1094
50,000
$0.1073
100,000
$0.0912
150,000 +
$0.0906
Click for Quote
Log in
to unlock special pricing