- Home ›
- All Products›
- C1Q-750
C1Q-750
Bel Power Solutions
Fuse Chip Very Fast Acting 0.75A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.58mm Ceramic T/R CE/CSA/cULus
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Chip Very Fast Acting 0.75A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.58mm Ceramic T/R CE/CSA/cULus
Search Keywords: C1Q750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:C1Q-750
-
Alias/AKA:0685-0750-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
2,500
$0.1586
5,000
$0.1563
10,000
$0.1499
25,000
$0.1049
50,000
$0.1008
100,000
$0.0705
150,000
$0.0704
250,000 +
$0.0696
Click for Quote
Log in
to unlock special pricing