- Home ›
- All Products›
- C1Q-2.5
C1Q-2.5
Bel Power Solutions
Fuse Chip Very Fast Acting 2.5A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.58mm Ceramic T/R CE/CSA/cULus
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Chip Very Fast Acting 2.5A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.58mm Ceramic T/R CE/CSA/cULus
Search Keywords: C1Q25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:C1Q-2.5
-
Alias/AKA:0685-2500-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,600
Ships today, if you order in
Minimum Order Quantity:
2500
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
2,500
$0.1529
5,000
$0.1496
10,000
$0.1463
25,000
$0.1006
50,000
$0.0982
100,000
$0.0680
150,000
$0.0670
250,000 +
$0.0665
Click for Quote
Log in
to unlock special pricing