- Home ›
- All Products›
- C1H-12
C1H-12
Bel Power Solutions
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.65mm Ceramic
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.65mm Ceramic
Search Keywords: C1H12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:C1H-12
-
Alias/AKA:0685H9120-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
MOQ for In Stock Qty:
1250
MOQ for out of Stock Qty:
1250
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,250
$0.1847
2,500
$0.1830
3,750
$0.1813
5,000 +
$0.1373
Click for Quote
Log in
to unlock special pricing