- Home ›
- All Products›
- C1F-5
C1F-5
Bel Power Solutions
Fuse Chip Fast Acting 5A 125V Solder Pad 1206
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Chip Fast Acting 5A 125V Solder Pad 1206
Search Keywords: C1F5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:C1F-5
-
Alias/AKA:0685F5000-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Buy all 1,000 in-stock or the regular minimum order quantity of 2500
On Order:
5,000
can ship 6/1/26
Stock lot only:
1000
Minimum Order Quantity:
2500
11 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$0.1649
2,500
$0.1499
5,000
$0.1433
10,000
$0.1393
25,000
$0.1219
50,000
$0.1171
100,000
$0.0996
150,000 +
$0.0983
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments