- Home ›
- All Products›
- C1F-375
Bel Power Solutions
C1F-375
Fuse Chip Fast Acting 0.375A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Fuse Chip Fast Acting 0.375A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive
Search Keywords: C1F375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:C1F-375
-
Alias/AKA:0685F0375-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is C1F-375 RoHS compliant?
Yes, C1F-375 is RoHS compliant.
What is the lead time for C1F-375?
The standard lead time for C1F-375 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,740
Ships today, if you order in
Minimum Order Quantity:
2500
11 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
2,500
$0.1541
5,000
$0.1515
10,000
$0.1355
25,000
$0.1232
50,000
$0.1220
100,000
$0.1217
150,000 +
$0.1214
Click for Quote
Log in
to unlock special pricing